99 9108 60 03 | binder
Panel socket, 3 pole, solder connection, snap-in, straight, 99 9108 60 03
Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.3661 €
50 pcs.
5.9738 €
100 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99 9108 60 03, binder
Snap-In Female panel mount connector, Contacts: 3, unshielded, solder, IP67, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap-in | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |