99 9108 70 03 | binder
Panel socket, 3 pole, solder connection, snap-in, straight, 99 9108 70 03
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.0686 €
50 pcs.
5.7239 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 9108 70 03, binder
Snap-In Female panel mount connector, Contacts: 3, unshielded, solder, IP67, UL, VDE.
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |