99 9113 02 05 | binder

Plug, 5 pole, solder cup, snap lock, straight, 99 9113 02 05

Order No.: 67F8010
EAN: 4099889732757
MPN:
99 9113 02 05
Series: 720
99 9113 02 05 binder Other Circular Connectors Image 1
99 9113 02 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 41 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.6997 €
100 pcs.
5.8905 €
250 pcs.
5.6525 €
1000 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 720.

With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: 3- to 5-pole max. 0.75 mm², 8- and 12-pole max. 0.25 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 3-pole 2950 V, 5- and 8-pole 1750 V, 12-pole 910 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C. Insertion/removal cycles: min. 500.

Cable plug connectors, type 720.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9113-03-05, 5p, 125 V, 5.0 A, 2.5 to 4.0 mm

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking snap lock
Cable diameter 2.5 to 4 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No