99 9114 00 05 | binder
Jack, 5 pole, solder cup, snap lock, straight, 99 9114 00 05
Unit Price (€ / pc.)
8.4490 € *
Available: 63 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.8659 €
50 pcs.
7.2352 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, type Binder 720.
With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.75 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 1750 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.
Female cable connector, type 720.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9114-00-05, 5p, 125 V, 5.0 A, 4.0 to 6.0 mm
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 5-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnappverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |