99 9114 03 05 | binder
Jack, 5 pole, solder connection, snap lock, straight, 99 9114 03 05
Unit Price (€ / pc.)
10.3768 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.6509 €
50 pcs.
8.9726 €
100 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 9114 03 05, binder
Snap-In IP67 Female cable connector, Contacts: 5, 2.5-4.0 mm, unshielded, solder, IP67, VDE.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 5-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schnappverriegelung | |
Cable diameter | 2,5 bis 4 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |