99 9115 400 05 | binder

Panel plug, 5 pole, solder connection, snap lock, straight, 99 9115 400 05

Order No.: 70P1305
EAN: 4099891701635
MPN:
99 9115 400 05
Series: 720
99 9115 400 05 binder Other Circular Connectors Image 1
99 9115 400 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.7231 €
50 pcs.
7.1043 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 9115 400 05, binder

Snap-In IP67 (miniature) Male panel mount connector, Contacts: 5, unshielded, solder, IP67.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No