99 9115 60 05 | binder

Panel plug, 5 pole, solder connection, snap lock, straight, 99 9115 60 05

Order No.: 70P1309
EAN: 4099891701666
MPN:
99 9115 60 05
Series: 720
99 9115 60 05 binder Other Circular Connectors Image 1
99 9115 60 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.7231 €
50 pcs.
7.1043 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 9115 60 05, binder

Snap-In IP67 (miniature) Male panel mount connector, Contacts: 5, unshielded, solder, IP67, VDE.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 5-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No