99 9116 50 05 | binder

Panel socket, 5 pole, solder connection, snap lock, straight, 99 9116 50 05

Order No.: 66P4721
EAN: 4099879132871
MPN:
99 9116 50 05
Series: 720
99 9116 50 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
9.6628 €
50 pcs.
8.9845 €
150 pcs.
8.6037 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99-9116-50-05, Franz Binder

Snap-In IP67 (miniature) Female connector, poles 5, unshielded, solder, IP67, VDE

Technical specifications
Version Einbaubuchse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schnappverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei