99 9116 60 05 | binder
Panel socket, 5 pole, solder connection, snap lock, straight, 99 9116 60 05
Unit Price (€ / pc.)
10.9718 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
9.6628 €
50 pcs.
8.9845 €
150 pcs.
8.6037 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99-9116-60-05, Franz Binder
Snap-In IP67 (miniature) Female connector, poles 5, unshielded, solder, IP67, VDE
Technical specifications
Version | Einbaubuchse | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schnappverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |