99 9125 470 08 | binder

Plug, 8 pole, solder connection, snap lock, straight, 99 9125 470 08

Order No.: 70P1320
EAN: 4099891701741
MPN:
99 9125 470 08
Series: 720
99 9125 470 08 binder Other Circular Connectors Image 1
99 9125 470 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
11.2336 €
50 pcs.
10.4601 €
100 pcs.
9.4129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 9125 470 08, binder

Snap-In IP67 (miniature) Male cable connector, Contacts: 8, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schnappverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No