99 9125 70 08 | binder
Plug, 8 pole, solder connection, snap lock, straight, 99 9125 70 08
Unit Price (€ / pc.)
12.9472 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
10 pcs.
11.3764 €
50 pcs.
10.6148 €
150 pcs.
10.1388 €
500 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-9125-70-08, Franz Binder
Snap-In IP67 Male connector, poles 8, 4.0-6.0 mm, unshielded, solder, IP67, VDE
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schnappverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |