99 9126 02 08 | binder

Jack, 8 pole, solder cup, snap lock, straight, 99 9126 02 08

Order No.: 67F8046
EAN: 4099889732887
MPN:
99 9126 02 08
Series: 720
99 9126 02 08 binder Other Circular Connectors Image 1
99 9126 02 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
693.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.9377 €

Circular connector, type Binder 720.

With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.25 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 1750 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.

Female cable connector, type 720.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9126-02-08, 8p, 125 V, 2.0 A, 6.0 to 8.0 mm

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnappverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei