99 9126 03 08 | binder

Jack, 8 pole, solder cup, snap lock, straight, 99 9126 03 08

Order No.: 67F8042
EAN: 4099889732863
MPN:
99 9126 03 08
Series: 720
99 9126 03 08 binder Other Circular Connectors Image 1
99 9126 03 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.7703 €
50 pcs.
8.1634 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 99-9126-03-08, Binder

Snap-In IP67 female cable connector, Contacts: 8, 2.5 - 4.0 mm, shielding is not possible, solder, IP67, VDE

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 125 V
  • Number of positions: 8
  • Housing material: PA
  • Contact plating: Au (gold)
Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnappverriegelung
Cable diameter 2,5 bis 4 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei