99 9127 490 08 | binder
Panel plug, 8 pole, THT, snap lock, straight, 99 9127 490 08
Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
11.2574 €
50 pcs.
10.4720 €
100 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 99 9127 490 08, binder
Snap-In IP67 (miniature) Male panel mount connector, Contacts: 8, unshielded, THT, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |