99 9127 60 08 | binder

Panel plug, 8 pole, solder connection, snap lock, straight, 99 9127 60 08

Order No.: 70P1334
EAN: 4099891701871
MPN:
99 9127 60 08
Series: 720
99 9127 60 08 binder Other Circular Connectors Image 1
99 9127 60 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.6747 €
50 pcs.
8.9845 €
100 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 9127 60 08, binder

Snap-In IP67 (miniature) Male panel mount connector, Contacts: 8, unshielded, solder, IP67.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 8-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No