99 9128 400 08 | binder
Panel socket, 8 pole, solder connection, snap lock, straight, 99 9128 400 08
Unit Price (€ / pc.)
13.3875 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
11.7929 €
50 pcs.
10.9718 €
150 pcs.
10.5077 €
500 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99-9128-400-08, Franz Binder
Snap-In IP67 (miniature) Female connector, poles 8, unshielded, solder, IP67
Technical specifications
Version | Einbaubuchse | |
Shell Material | PUR | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schnappverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |