99 9128 50 08 | binder
Panel socket, 8 pole, solder connection, snap lock, straight, 99 9128 50 08
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0670 €
50 pcs.
10.3054 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 9128 50 08, binder
Snap-In IP67 (miniature) Female panel mount connector, Contacts: 8, unshielded, solder, IP67, VDE.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |