99 9128 70 08 | binder

Panel socket, 8 pole, solder connection, snap lock, straight, 99 9128 70 08

Order No.: 70P1344
EAN: 4099891701932
MPN:
99 9128 70 08
Series: 720
99 9128 70 08 binder Other Circular Connectors Image 1
99 9128 70 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0670 €
50 pcs.
10.3054 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99 9128 70 08, binder

Snap-In IP67 (miniature) Female panel mount connector, Contacts: 8, unshielded, solder, IP67, VDE.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No