99 9133 52 12 | binder

Plug, 12 pole, solder connection, snap lock, straight, 99 9133 52 12

Order No.: 70P1350
EAN: 4099891701987
MPN:
99 9133 52 12
Series: 720
99 9133 52 12 binder Other Circular Connectors Image 1
99 9133 52 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
10 pcs.
13.9349 €
50 pcs.
12.9591 €
100 pcs.
12.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 9133 52 12, binder

Snap-In IP67 Male cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67, VDE.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schnappverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No