99 9134 02 12 | binder
Jack, 12 pole, solder cup, snap lock, straight, 99 9134 02 12
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
10 pcs.
19.7897 €
50 pcs.
18.4331 €
150 pcs.
17.6477 €
500 pcs.
16.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, type Binder 720.
With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.25 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 910 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.
Female cable connector, type 720.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9134-02-12, 12p, 60 V, 2.0 A, 6.0 to 8.0 mm
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,25 mm² | |
Pin number | 12-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnappverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |