99 9134 03 12 | binder

Jack, 12 pole, solder cup, snap lock, straight, 99 9134 03 12

Order No.: 67F8048
EAN: 4099889732894
MPN:
99 9134 03 12
Series: 720
binder
99 9134 03 12 binder Other Circular Connectors Image 1
99 9134 03 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
11.5311 €
50 pcs.
10.7219 €
100 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 99-9134-03-12, Binder

Snap-In IP67 female cable connector, Contacts: 12, 2.5 - 4.0 mm, shielding is not possible, solder, IP67, VDE

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 60 V
  • Number of positions: 12
  • Housing material: PA
  • Contact plating: Au (gold)
Technical specifications
Ausführung Kupplung
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 2,5 bis 4 mm
Kontaktanschluss Lötkelch
Leiterquerschnitt 0,25 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 12-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei