99 9134 462 12 | binder
Jack, 12 pole, solder connection, snap lock, straight, 99 9134 462 12
Unit Price (€ / pc.)
17.1955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
10 pcs.
15.9936 €
50 pcs.
14.8750 €
100 pcs.
13.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 9134 462 12, binder
Snap-In IP67 (miniature) Female cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,25 mm² | |
Pin number | 12-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schnappverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |