99 9134 62 12 | binder

Jack, 12 pole, solder connection, snap lock, straight, 99 9134 62 12

Order No.: 70P1358
EAN: 4099891702069
MPN:
99 9134 62 12
Series: 720
99 9134 62 12 binder Other Circular Connectors Image 1
99 9134 62 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
15.2796 €
50 pcs.
14.2086 €
100 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 9134 62 12, binder

Snap-In IP67 Female cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67, VDE.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schnappverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No