99 9135 00 12 | binder

Panel plug, 12 pole, solder cup, snap lock, straight, 99 9135 00 12

Order No.: 67F8066
EAN: 4099889732948
MPN:
99 9135 00 12
Series: 720
99 9135 00 12 binder Other Circular Connectors Image 1
99 9135 00 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
11.2336 €
50 pcs.
10.3411 €
100 pcs.
9.4129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 720.

With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.25 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 910 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.

Male panel mount connectors, solder terminals, type 720.

The adapters for front-panel mounting are described below and are available on separate order.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9135-00-12, 12p, 60 V, 2.0 A

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 12-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei