99 9135 400 12 | binder

Panel plug, 12 pole, solder connection, snap lock, straight, 99 9135 400 12

Order No.: 70P1361
EAN: 4099891702090
MPN:
99 9135 400 12
Series: 720
99 9135 400 12 binder Other Circular Connectors Image 1
99 9135 400 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
10 pcs.
12.9353 €
50 pcs.
12.0309 €
100 pcs.
11.1860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 9135 400 12, binder

Snap-In IP67 (miniature) Male panel mount connector, Contacts: 12, unshielded, solder, IP67.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 12-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No