99 9136 00 12 | binder

Panel socket, 12 pole, solder cup, snap lock, straight, 99 9136 00 12

Order No.: 67F8076
EAN: 4099889732986
MPN:
99 9136 00 12
Series: 720
99 9136 00 12 binder Other Circular Connectors Image 1
99 9136 00 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
10 pcs.
10.7695 €
50 pcs.
10.0079 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 720.

With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.25 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 910 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.

Female panel mount connector, solder terminals, type 720.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9136-00-12, 12p, 60 V, 2.0 A

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei