99 9136 090 12 | binder
Panel socket, 12 pole, THT, snap lock, straight, 99 9136 090 12
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.2558 €
50 pcs.
14.1848 €
100 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 9136 090 12, binder
Snap-In IP67 Female panel mount connector, Contacts: 12, unshielded, THT, IP67, VDE.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | THT | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |