99 9136 70 12 | binder
Panel socket, 12 pole, solder connection, snap lock, straight, 99 9136 70 12
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
14.2800 €
50 pcs.
13.2804 €
100 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 9136 70 12, binder
Snap-In IP67 (miniature) Female panel mount connector, Contacts: 12, unshielded, solder, IP67, VDE.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |