99 9155 03 03 | binder
Miniature connector, Snap In, unshielded, 0,25 mm², AWG 18, male angled, 3 pole
Unit Price (€ / pc.)
9.9484 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
10 pcs.
9.0559 €
50 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 9155 03 03, binder
Snap-In Male angled connector, Contacts: 3, 2.5 - 4.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | snap-in | |
| Cable diameter | 2.5 to 4 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |