99 9164 02 05 | binder
Miniature connector, Snap In, unshielded, 0,75 mm², AWG 18, female angled, 5 pole
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
12.0785 €
50 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 9164 02 05, binder
Snap-In Female angled connector, Contacts: 5, 6.0 - 8.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Winkelkupplung | |
Shell Material | PA | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Type of locking | Snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |