99 9176 00 08 | binder
Miniature connector, Snap In, unshielded, 0,25 mm², AWG 24, female angled, 8 pole
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
10 pcs.
14.0063 €
50 pcs.
12.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 9176 00 08, binder
Snap-In Female angled connector, Contacts: 8, 4.0 - 6.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Winkelkupplung | |
Shell Material | PA | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Type of locking | Snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |