99 9184 00 12 | binder
Miniature connector, Snap In, unshielded, 0,25 mm², AWG 24, female angled, 12 pole
Unit Price (€ / pc.)
20.1467 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.15 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1467 €
10 pcs.
18.3379 €
50 pcs.
16.1245 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 9184 00 12, binder
Snap-In Female angled connector, Contacts: 12, 4.0 - 6.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | snap-in | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |