99 9184 03 12 | binder
Miniature connector, Snap In, unshielded, 0,25 mm², AWG 24, female angled, 12 pole
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
17.6596 €
50 pcs.
15.5295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 9184 03 12, binder
Snap-In Female angled connector, Contacts: 12, 2.5 - 4.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Winkelkupplung | |
Shell Material | PA | |
Cable diameter | 2,5 bis 4 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Type of locking | Snap-in |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |