99 9205 00 03 | binder

Plug, 3 pole, solder cup, snap lock, straight, 99 9205 00 03

Order No.: 67F8100
EAN: 4099889733013
MPN:
99 9205 00 03
Series: 620
99 9205 00 03 binder Other Circular Connectors Image 1
99 9205 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.3427 € *
Available: 25 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.5930 €
100 pcs.
4.9028 €
250 pcs.
4.7124 €
1000 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature circular connector, type Binder 620.

With snap lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Connection: soldering, max. 0.25 mm². Cable outlet: 3.0 to 5.0 mm. Contact carrier and housing: PA 66 to UL 94 V-0. Rated voltage: 125 V. Rated current: 3.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.

Cable plug connectors, type 620.

Technical attributes (type, number of poles): 99-9205-00-03, 3-pole

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnappverriegelung
Cable diameter 3 bis 5 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei