99 9206 050 03 | binder
Jack, 3 pole, solder connection, snap lock, straight, 99 9206 050 03
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.3780 €
50 pcs.
6.4855 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 9206 050 03, binder
Snap-In IP67 Female cable connector, Contacts: 3, 3.5-5.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,25 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schnappverriegelung | |
Cable diameter | 3,5 bis 5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |