99 9206 060 03 | binder

Jack, 3 pole, solder connection, snap lock, straight, 99 9206 060 03

Order No.: 70P2125
EAN: 4099891704957
MPN:
99 9206 060 03
Series: 620
99 9206 060 03 binder Other Circular Connectors Image 1
99 9206 060 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.3780 €
50 pcs.
6.4855 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 99 9206 060 03, binder

Snap-In IP67 Female cable connector, Contacts: 3, 3.5-5.0 mm, unshielded, solder, IP67.

Technical specifications
Version Kupplung
Cable cross-section 0,25 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schnappverriegelung
Cable diameter 3,5 bis 5 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No