99 9208 00 03 | binder
Panel socket, 3 pole, solder cup, snap lock, straight, 99 9208 00 03
SubMiniature circular connector, type Binder 620.
With snap lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Connection: soldering, max. 0.25 mm². Cable outlet: 3.0 to 5.0 mm. Contact carrier and housing: PA 66 to UL 94 V-0. Rated voltage: 125 V. Rated current: 3.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.
Female panel mount connector, type 620.
For panel thickness from 1.0 to 3.0 mm. the adapters for front-panel mounting are described below and are available on separate order.
Technical attributes (type, number of poles): 99-9208-00-03, 3-pole
Version | Einbaubuchse | |
Cable cross-section | 0,25 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnappverriegelung | |
Cable diameter | 3 bis 5 mm | |
Assembly | Leiterplattenmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |