99 9208 060 03 | binder

Panel socket, 3 pole, solder connection, snap lock, straight, 99 9208 060 03

Order No.: 70P2263
EAN: 4099891705596
MPN:
99 9208 060 03
Series: 620
99 9208 060 03 binder Other Circular Connectors Image 1
99 9208 060 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.1523 €
50 pcs.
5.4145 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99 9208 060 03, binder

Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 3, unshielded, solder, IP67.

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No