99 9209 470 04 | binder
Plug, 4 pole, solder connection, snap lock, straight, 99 9209 470 04
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.6160 €
50 pcs.
6.7116 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 9209 470 04, binder
Snap-In IP67 (subminiature) Male cable connector, Contacts: 4, 3.5-5.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schnappverriegelung | |
Cable diameter | 3,5 bis 5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |