99 9211 050 04 | binder

Panel plug, 4 pole, solder connection, snap lock, straight, 99 9211 050 04

Order No.: 70P2280
EAN: 4099891705749
MPN:
99 9211 050 04
Series: 620
99 9211 050 04 binder Other Circular Connectors Image 1
99 9211 050 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
5.9738 €
50 pcs.
5.2479 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 9211 050 04, binder

Snap-In IP67 (subminiature) Male panel mount connector, Contacts: 4, unshielded, solder, IP67.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No