99 9211 400 04 | binder

Panel plug, 4 pole, solder connection, snap lock, straight, 99 9211 400 04

Order No.: 70P0520
EAN: 4099891697280
MPN:
99 9211 400 04
Series: 620
99 9211 400 04 binder Other Circular Connectors Image 1
99 9211 400 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
5.9738 €
50 pcs.
5.2479 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 99 9211 400 04, binder

Snap-In IP67 (subminiature) Male panel mount connector, Contacts: 4, unshielded, solder, IP67.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 4-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No