99 9212 070 04 | binder

Panel socket, 4 pole, solder connection, snap lock, straight, 99 9212 070 04

Order No.: 70P0523
EAN: 4099891697303
MPN:
99 9212 070 04
Series: 620
99 9212 070 04 binder Other Circular Connectors Image 1
99 9212 070 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.8187 €
50 pcs.
5.9976 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99 9212 070 04, binder

Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 4, unshielded, solder, IP67.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No