99 9212 090 04 | binder

Panel socket, 4 pole, THT, snap lock, straight, 99 9212 090 04

Order No.: 66P4794
EAN: 4099879133052
MPN:
99 9212 090 04
Series: 620
99 9212 090 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
10 pcs.
8.5680 €
50 pcs.
7.9968 €
150 pcs.
7.6279 €
500 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99-9212-090-04, Franz Binder

Snap-In IP67 Female connector, poles 4, unshielded, THT, IP67

Technical specifications
Version Einbaubuchse
Shell Material PA
Contact connection THT
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schnappverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei