99 9212 490 04 | binder

Panel socket, 4 pole, THT, snap lock, straight, 99 9212 490 04

Order No.: 70P0526
EAN: 4099891697327
MPN:
99 9212 490 04
Series: 620
99 9212 490 04 binder Other Circular Connectors Image 1
99 9212 490 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.1634 €
50 pcs.
7.4970 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99 9212 490 04, binder

Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 4, unshielded, THT, IP67.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection THT
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No