99 9216 050 05 | binder
Panel socket, 5 pole, solder connection, snap lock, straight, 99 9216 050 05
Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.3300 €
50 pcs.
7.6517 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99 9216 050 05, binder
Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 5, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |