99 9216 070 05 | binder

Panel socket, 5 pole, solder connection, snap lock, straight, 99 9216 070 05

Order No.: 70P2314
EAN: 4099891705992
MPN:
99 9216 070 05
Series: 620
99 9216 070 05 binder Other Circular Connectors Image 1
99 9216 070 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.0325 €
50 pcs.
7.3780 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99 9216 070 05, binder

Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 5, unshielded, solder, IP67.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No