99 9216 400 05 | binder

Panel socket, 5 pole, solder connection, snap lock, straight, 99 9216 400 05

Order No.: 70P0531
EAN: 4099891697372
MPN:
99 9216 400 05
Series: 620
99 9216 400 05 binder Other Circular Connectors Image 1
99 9216 400 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.0325 €
50 pcs.
7.3780 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 99 9216 400 05, binder

Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 5, unshielded, solder, IP67.

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 5-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No