99 9225 060 08 | binder

Plug, 8 pole, solder connection, snap lock, straight, 99 9225 060 08

Order No.: 70P2318
EAN: 4099891706029
MPN:
99 9225 060 08
Series: 620
99 9225 060 08 binder Other Circular Connectors Image 1
99 9225 060 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.4240 €
50 pcs.
10.6148 €
100 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 9225 060 08, binder

Snap-In IP67 Male cable connector, Contacts: 8, 3.5-5.0 mm, unshielded, solder, IP67.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schnappverriegelung
Cable diameter 3,5 bis 5 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No