99 9225 450 08 | binder
Plug, 8 pole, solder connection, snap lock, straight, 99 9225 450 08
Unit Price (€ / pc.)
12.8996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
11.9952 €
50 pcs.
11.1503 €
100 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 9225 450 08, binder
Snap-In IP67 (subminiature) Male cable connector, Contacts: 8, 3.5-5.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 8-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schnappverriegelung | |
Cable diameter | 3,5 bis 5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |