99 9228 00 08 | binder

Panel socket, 8 pole, solder cup, snap lock, straight, 99 9228 00 08

Order No.: 67F8136
EAN: 4099889733167
MPN:
99 9228 00 08
Series: 620
binder
99 9228 00 08 binder Other Circular Connectors Image 1
99 9228 00 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.5561 €
50 pcs.
7.8659 €
100 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature circular connector, type Binder 620.

With snap lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Connection: soldering, max. 0.25 mm². Cable outlet: 3.0 to 5.0 mm. Contact carrier and housing: PA 66 to UL 94 V-0. Rated voltage: 60 V. Rated current: 1.0 A. Test surge voltage: 910 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.

Female panel mount connector, type 620.

For panel thickness from 1.0 to 3.0 mm. the adapters for front-panel mounting are described below and are available on separate order.

Technical attributes (type, number of poles): 99-9228-00-08, 8-pole

Technical specifications
Version panel socket
Additional parts equipped
Shell Material PA
Cable diameter 3 to 5 mm
Contact connection solder cup
contact surface gold-plated
Cable cross-section 0.25 mm²
Assembly PCB mounting
Orientation straight
Pin number 8 pole
Type of locking snap lock
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead